PCE-TDS 200+ ML | PCE Instruments

PCE Instruments flow meter, PCE-TDS 200+ ML

Order No.: 31K0770
EAN: 4250348731371
MPN:
PCE-TDS 200+ ML
PCE-TDS 200+ ML PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-TDS 200+ ML PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-TDS 200+ ML PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-TDS 200+ ML PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
3,021.8741 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,021.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,021.8741 €

Ultrasonic flow meter, PCE-TDS 200+ ML, PCE Instruments

The ultrasonic flowmeter has a measuring range of ±32 m/s. The installation aid graphically displays the signal quality of the ultrasonic flow meter. In addition, it is graphically displayed whether the sensors of the ultrasonic flow meter are positioned at the correct distance from each other. The ultrasonic flow meter displays the measured values in a wide range of units. For example: m³, l, gal, igl, mgl, cf, bal, ib and ob.

During a measurement, it is possible to record the measured values via the data logger function of the ultrasonic flow meter. Start and stop conditions and the storage interval can be set from 1 second to 12 hours for the ultrasonic flow meter. A memory point of the ultrasonic flow meter contains all measured values once. The measured values are stored on the 32 GB builtin memory of the ultrasonic flow meter.

Features

  • USB-C interface for data transfer
  • Reproducibility ±0.5 % of measured value
  • Heat quantity measurement
  • Data memory for 10 million measuring points
  • Individually adjustable alarm limits

Scope of delivery

  • 1 x Ultrasonic flow meter PCE-TDS 200+ ML
  • 1 x flow sensors PCE-TDS 200 M SENSOR (pair)
  • 1 x flow sensor PCE-TDS 200 L SENSOR (pair)
  • 2 x TF-RA330 temperature sensor
  • 2 x 5 m connection cable
  • 2 x detachable cable ties
  • 1 x power supply unit
  • 1 x USB-C cable
  • 1 x ultrasound contact gel
  • 1 x PCE measuring tape
  • 1 x plastic case
Technical specifications
Resolution 0,001 m/s, 0,1 °C
Version für Rohrgröße 50-700 mm/315-6000 mm
Accuracy ±0,4 % ,±3,5 %
max. operating temperature 65 °C
measurement range -32 bis 32 m/s
min. operating temperature -20 °C
Product type Durchflussmessgerät
Degree of protection (IP) IP52
Logistics
Country of origin DE
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes