PCE-TDS 200 MR | PCE Instruments

PCE Instruments flow meter, PCE-TDS 200 MR

Order No.: 31K0762
EAN: 4250348731395
MPN:
PCE-TDS 200 MR
PCE-TDS 200 MR PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-TDS 200 MR PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-TDS 200 MR PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-TDS 200 MR PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
2,117.5574 € *
Available: 0 pcs.
Available in 4 Days: 35 pcs.
Leadtime: 9 Weeks **
Total Price:
2,117.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,117.5574 €

Ultrasonic flow meter, PCE-TDS 200 MR, PCE Instruments

The ultrasonic flowmeter has a measuring range of ±32 m/s. The installation aid graphically displays the signal quality of the ultrasonic flow meter. In addition, it is graphically displayed whether the sensors of the ultrasonic flow meter are positioned at the correct distance from each other. The ultrasonic flow meter displays the measured values in a wide range of units. For example: m³, l, gal, igl, mgl, cf, bal, ib and ob.

During a measurement, it is possible to record the measured values via the data logger function of the ultrasonic flow meter. Start and stop conditions and the storage interval from 1 second to 12 hours can be set for the ultrasonic flow meter. A memory point of the ultrasonic flow meter contains all measured values once. The measured values are stored on the 32 GB built-in memory of the ultrasonic flow meter.

Features

  • USB-C interface for data transfer
  • Reproducibility ±0.5 % of measured value
  • Heat quantity measurement
  • Data memory for 10 million measuring points
  • Individually adjustable alarm limits

Scope of delivery

  • 1 x Ultrasonic flow meter PCE-TDS 200 MR
  • 1 x flow sensors PCE-TDS 200 MR SENSOR (pair)
  • 2 x 5 m connection cable
  • 2 x detachable cable ties
  • 1 x power supply unit
  • 1 x USB-C cable
  • 1 x ultrasound contact gel
  • 1 x PCE measuring tape
  • 1 x plastic case
Technical specifications
Resolution 0,001 m/s
Version für Rohrgröße 50-700 mm
Accuracy ±1,5 % ,±3,5 %
max. operating temperature 65 °C
measurement range -32 bis 32 m/s
min. operating temperature -20 °C
Product type Durchflussmessgerät
Degree of protection (IP) IP52
Logistics
Country of origin DE
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes