PCE-UFM 15 | PCE Instruments

PCE Instruments flow meter, PCE-UFM 15

Order No.: 31K0798
EAN: 4250348732620
MPN:
PCE-UFM 15
PCE-UFM 15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-UFM 15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-UFM 15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-UFM 15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
845.1499 € *
Available: 0 pcs.
Available in 4 Days: 22 pcs.
Leadtime: 9 Weeks **
Total Price:
845.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
845.1499 €

Flow meter, PCE-UFM 15, PCE Instruments

The PCE-UFM 15 flow meter offers the capability to measure flow rates from ±0.1 m/s to ±5 m/s using ultrasonic technology. This HVAC meter is suitable for small pipes with a diameter of DN15 / 1/2" and is compatible with various pipe materials such as steel, copper, aluminum, and plastics. Due to its compact design, it can be quickly and easily mounted on the pipe.

This HVAC meter can be used in various applications, including heating systems, cooling water systems, and industrial processes where flow monitoring and control are necessary.

Features

  • Display of flow, Volume flow
  • Pipe size: DN15
  • Suitable for various pipe materials and media

Scope of delivery

  • 1 x Flow meter for fixed installation PCE-UFM 15
  • 1 x connecting cable 2 m
  • 4 x coupling pad
Technical specifications
Resolution 0,001 m/s
Accuracy 2 %
max. operating temperature 50 °C
measurement range 0,1 bis 5 m/s
min. operating temperature 0 °C
Product type Durchflussmesser
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes