PCE-UFM 32PVC | PCE Instruments

PCE Instruments flow meter, PCE-UFM 32PVC

Order No.: 31K0805
EAN: 4250348734020
MPN:
PCE-UFM 32PVC
PCE-UFM 32PVC PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-UFM 32PVC PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-UFM 32PVC PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
1,172.3404 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
1,172.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,172.3404 €

Flow meter, PCE-UFM 32PVC, PCE Instruments

This clamp-on ultrasonic flow meter enables the measurement of flow velocity from 0.03 to 5 m/s. It can be used for measurements on PVC pipes with a diameter between 21 and 29 mm. The flow meter has a separate external clamping device for easy installation without having to touch the liquid medium or stop the production. Special coupling pads ensure that this ultrasonic clamp-on system can also be used without contact gel. The LCD colour display shows the flow velocity, date, time, signal quality, network connection status, instantaneous velocity and cumulative flow, among other parameters.

Features

  • Pipe size: DN32
  • Interface: Ethernet
  • Includes reusable coupling pads

Scope of delivery

  • 1 x Flow meter for fixed installation PCE-UFM 32PVC
  • 1 x sensor with Ethernet cable 9 m
  • 1 x PoE network cable 2 m
  • 1 x ultrasound contact gel
  • 1 x silicone seal 1m
  • 4 x coupling pad
  • 1 x Allen key
Technical specifications
Resolution 0,01 m/s, 0,01 m³/h
Version für PVC-Rohre, DN32
Accuracy 2 %
max. operating temperature 50 °C
measurement range 0,03 bis 5 m/s, 0,09 bis 15 m³/h
min. operating temperature -10 °C
Product type Durchflussmesser
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes