PCE-UFM 50CU | PCE Instruments

PCE Instruments flow meter, PCE-UFM 50CU

Order No.: 31K0809
EAN: 4250348733979
MPN:
PCE-UFM 50CU
PCE-UFM 50CU PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-UFM 50CU PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-UFM 50CU PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
1,348.6627 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
1,348.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,348.6627 €

Flow meter, PCE-UFM 50CU, PCE Instruments

This clamp-on ultrasonic flow meter enables the measurement of flow velocity from 0.03 to 5 m/s. It can be used for measurements on copper pipes with a diameter between 46 and 54 mm. The flow meter has a separate external clamping device for easy installation without having to touch the liquid medium or stop the production. Special coupling pads ensure that this ultrasonic clamp-on system can also be used without contact gel. The LCD colour display shows the flow velocity, date, time, signal quality, network connection status, instantaneous velocity and cumulative flow, among other parameters.

Features

  • Pipe size: DN50
  • Interface: Ethernet
  • Includes reusable coupling pads

Scope of delivery

  • 1 x Flow meter for fixed installation PCE-UFM 50CU
  • 1 x sensor with Ethernet cable 9 m
  • 1 x PoE network cable 2 m
  • 1 x ultrasound contact gel
  • 1 x silicone seal 1m
  • 4 x coupling pad
  • 1 x Allen key
Technical specifications
Resolution 0,01 m/s, 0,01 m³/h
Version für Kupfer Rohre, DN50
Accuracy 2 %
max. operating temperature 50 °C
measurement range 0,03 bis 5 m/s, 0,2 bis 35 m³/h
min. operating temperature -10 °C
Product type Durchflussmesser
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes