PCE-UFM 8 | PCE Instruments
PCE Instruments flow meter, PCE-UFM 8
Order No.: 31K0813
EAN: 4250348732606
MPN:
PCE-UFM 8
Unit Price (€ / pc.)
845.1499 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Flow meter, PCE-UFM 8, PCE Instruments
The PCE-UFM 8 flow meter offers the capability to measure flow rates from ±0.1 m/s to ±5 m/s using ultrasonic technology. This HVAC meter is suitable for small pipes with a diameter of DN8 / 1/4" and is compatible with various pipe materials such as steel, copper, aluminum, and plastics. Due to its compact design, it can be quickly and easily mounted on the pipe.
This HVAC meter can be used in various applications, including heating systems, cooling water systems, and industrial processes where flow monitoring and control are necessary.
Features
- Display of flow, Volume flow
- Pipe size: DN8
- Suitable for various pipe materials and media
Scope of delivery
- 1 x Flow meter for fixed installation PCE-UFM 8
- 1 x connecting cable 2 m
- 4 x coupling pad
Technical specifications
Resolution | 0,001 m/s | |
Accuracy | 2 % | |
max. operating temperature | 50 °C | |
measurement range | 0,1 bis 5 m/s | |
min. operating temperature | -10 °C | |
Product type | Durchflussmesser | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90261021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |