PCE-UFM 80CU | PCE Instruments
PCE Instruments flow meter, PCE-UFM 80CU
Flow meter, PCE-UFM 80CU, PCE Instruments
This clamp-on ultrasonic flow meter enables the measurement of flow velocity from 0.03 to 5 m/s. It can be used for measurements on copper pipes with a diameter between 72 and 80 mm. The flow meter has a separate external clamping device for easy installation without having to touch the liquid medium or stop the production. Special coupling pads ensure that this ultrasonic clamp-on system can also be used without contact gel. The LCD colour display shows the flow velocity, date, time, signal quality, network connection status, instantaneous velocity and cumulative flow, among other parameters.
Features
- Pipe size: DN80
- Interface: Ethernet
- Includes reusable coupling pads
Scope of delivery
- 1 x Flow meter for fixed installation PCE-UFM 80CU
- 1 x sensor with Ethernet cable 9 m
- 1 x PoE network cable 2 m
- 1 x ultrasound contact gel
- 1 x silicone seal 1m
- 4 x coupling pad
- 1 x Allen key
Resolution | 0,01 m/s, 0,01 m³/h | |
Version | für Kupfer Rohre, DN80 | |
Accuracy | 2 % | |
max. operating temperature | 50 °C | |
measurement range | 0,03 bis 5 m/s, 0,55 bis 90 m³/h | |
min. operating temperature | -10 °C | |
Product type | Durchflussmesser | |
Degree of protection (IP) | IP54 |
Country of origin | CN |
Customs tariff number | 90261021 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |