PCE-ULM 10 | PCE Instruments

PCE Instruments ultrasonic level meter, PCE-ULM 10

Order No.: 31K0816
EAN: 4250348722379
MPN:
PCE-ULM 10
PCE-ULM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-ULM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-ULM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
534.31 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
534.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
534.31 €

Ultrasonic level indicator, PCE-ULM 10, PCE Instruments

The level indicator is the ideal measuring device to determine the fill level of a silo. Thanks to the 4-20 mA output signal, the level indicator can also be connected to the operational process control. This allows the measurement signal from the level indicator to be processed further. The level indicator can be used to check whether a silo is still sufficiently filled. The high IP protection class of the level indicator guarantees protection of the electrical components in the event of water leakage.

Depending on the application, the level indicator can indicate the level or the distance between the medium and the sensor as a measured value. The ambient temperature can also be measured with the level indicator. Thanks to the extensive functions and safety aspects, the level indicator is an ideal measuring device for monitoring silo systems.

Features

  • With display for setting and reading
  • Stable M60 connection thread
  • Connectable to process technology
  • With ambient temperature display
Technical specifications
Resolution 0,001 m/s
Accuracy 0,5%
max. operating temperature 60 °C
measurement range 0 bis 10 m
min. operating temperature -20 °C
Product type Ultraschall-Füllstandsmessgerät
Degree of protection (IP) IP66
Logistics
Country of origin CN
Customs tariff number 90151000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes