PCE-VA 11 | PCE Instruments

PCE Instruments vane anemometer, PCE-VA 11

Order No.: 31K0028
EAN: 4250348716811
MPN:
PCE-VA 11
PCE-VA 11 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-VA 11 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-VA 11 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-VA 11 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
PCE-VA 11 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
252.9107 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
252.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.9107 €

Anemometer, PCE-VA 11, PCE Instruments

The wind measurer PCE-VA 11 is an extensively used measuring instrument. The wind measurer provides the opportunity to determine air speeds, air temperature and infrared temperature. The backlit LCD allows comfortable readings and facilitates use in dimly lit areas. To mount the windmill it has a thread on the back. Here it is possible to mount the wind meter on a thread. Thanks to the fast response time of the device, real-time measurement is possible without problems. The large display provides an accurate overview of the measured values and can optionally be backlit, which makes the wind meter useful even in low light conditions. Immediately after the impeller has been connected, the measurement can be started and measured values are immediately displayed on the display. Even if a specific temperature is to be measured at special measuring spots, this is possible by means of simple keystroke. The light laser serves as an orientation point. The measurement of the ambient temperature is then automatically deactivated. In addition to the wind speed, the device can also measure the airflow and the air temperature and is thus a very versatile measuring device, which can be used in different areas.

Features

  • Suitable for low air velocities
  • Measuring units m / s, km / h, ft / min, knot, mph
  • Large LCD
  • Max and Min values
  • Data Hold function
  • High precision
Technical specifications
Resolution 0,1 m/s, 0,1 °C
Accuracy ±3 %
Air Velocity range 0,4 bis 30 m/s
max. operating temperature 60 °C
min. operating temperature -10 °C
Product type Flügelrad-Anemometer
Logistics
Country of origin CN
Customs tariff number 90158020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes