PCE-VA 20 | PCE Instruments

PCE Instruments anemometer, PCE-VA 20

Order No.: 31K0820
EAN: 4250348714657
MPN:
PCE-VA 20
PCE-VA 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-VA 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Available in 4 Days: 41 pcs.
Leadtime: 9 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Multifunction anemometer, PCE-VA 20, PCE Instruments

The PCE-VA 20 is a multifunction anemometer for assessing wind, weather, indoor / outdoor environmental climate conditions as well as for testing heating, ventilation and air conditioning or cooling (HVAC) systems. In addition to measuring air flow velocity, this multipurpose handheld device measures volume flow, relative humidity (RH), air temperature, dew point temperature and wet-bulb temperature.

Features

  • Display hold, average value, maximum value, minimum value, battery-saving
  • Easy-to-read backlit LCD
  • Resolution: 0.1

Scope of delivery

  • 1 x anemometer PCE-VA 20
  • 4 x 1.5 V AAA batteries
  • 1 x Carrying case
Technical specifications
Resolution 0,1 %, 0,1 °C, 0,01 m/s, 1 m³/min
Accuracy ±3%, ±0,6 °C
max. operating temperature 50 °C
measurement range 0,2 bis 30 m/s, 0 bis 99999 m³/min, -20 bis +60 °C
min. operating temperature 0 °C
Product type Anemometer
Relative Humidity Range 0,1 % bis 99,9 %
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 90158020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes