PCE-WMM 100 | PCE Instruments
PCE Instruments gas warning system, PCE-WMM 100
Order No.: 31K0873
EAN: 4250348720245
MPN:
PCE-WMM 100
Unit Price (€ / pc.)
726.0904 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Gas detector, PCE-WMM 100, PCE Instruments
The CO2 warning device PCE-WMM 100 consists of a main unit and a remote display. The CO2 gas detector PCE-WMM 100 is used to measure carbon dioxide and oxygen in a fixed location. The gas warning system displays the measured values on an LCD. The PCE-WMM 100 CO2 warning device has two relays that can be used to control alarm lights or sounders. Furthermore, the CO2 warning device has an integrated, acoustic alarm, which emits an audio signal of 80 db in the event of an alarm.
Features
- Main and remote unit
- Alarm relay
- Acoustic alarm
- Integrated temperature measurement
Scope of delivery
- 1 x CO2 / O2 gas warning system PCE-WMM 100
- 1 x remote unit
- 8 m connection cable
- 1 x plug-in power supply unit
- 1 x mounting material
Technical specifications
Version | CO2/O2 | |
Accuracy | ±100 ppm, <3 % | |
max. operating temperature | 40 °C | |
measurement range | CO2 0-50000 ppm, O2 0-30 % | |
min. operating temperature | 0 °C | |
Product type | Gaswarnanlage | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |