PCE-WMM 50 | PCE Instruments
PCE Instruments gas meter, PCE-WMM 50
Order No.: 31K0150
EAN: 4250348715227
MPN:
PCE-WMM 50
Unit Price (€ / pc.)
549.7919 € *
Available: 0 pcs.
Available in 4 Days: 24 pcs.
Leadtime: 9 Weeks **
Gas Warning Device, PCE-WMM 50, PCE Instruments
PCE-WMM 50 is a wall-mounted gas warning device that uses diffusion to monitor carbon dioxide (CO2) gas levels and ambient temperature (ºC / ºF) indoors. This indoor air quality meter features an alarm-activated potential-free contact that can, for example, activate a fan to reduce CO2 gas concentration in the room.
By monitoring CO2 concentration, the indoor air quality meter helps protect workers against the health hazards associated with CO2, a colorless and odorless gas used in the food, metal, chemical and waste management industries.
Features
- CO2 gas measurement range: 0 ... 50000 ppm
- IP54-rated enclosure on sensor and remote display units
- Alarm-activated potential-free contact can, for example, activate a fan to reduce CO2 gas concentration in the room
- 3- to 4-digit remote display (depends on range)
- Audible and visual alarm signals
Technical specifications
max. operating temperature | 45 °C | |
measurement range | 0 bis 50000 ppm | |
min. operating temperature | 0 °C | |
Product type | Gasmessgerät | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |