PCE-WS A | PCE Instruments
PCE Instruments air flow meter, PCE-WS A
Order No.: 31K0877
EAN: 4250348722423
MPN:
PCE-WS A
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Air flow meter, PCE-WS A, PCE Instruments
The Air Flow Meter impresses with its compact design and various output signals. The Air Flow Meter can be used for applications in warning technology, building automation and home technology. The Air Flow Meter is designed as a star, so that operation independent of the wind direction is guaranteed. The Air Flow Meter is made of robust plastic and is therefore resistant to rust and corrosion. The Air Flow Meter is also protected to IP65. The design of the Air Flow Meter also ensures that it is particularly protected against high frequency and electromagnetic radiation.
Features
- Robust PA plastic housing
- Long lifetime
- Direct measurement of wind speed
Technical specifications
Version | Ausgang: 4 bis 20 mA | |
max. operating temperature | 80 °C | |
measurement range | 0,8 m/s bis 50 m/s | |
min. operating temperature | -20 °C | |
Product type | Luftstrommessgerät | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |