PCE-WS CR | PCE Instruments
PCE Instruments air flow meter, PCE-WS CR
Order No.: 31K0878
EAN: 4250348722645
MPN:
PCE-WS CR
Unit Price (€ / pc.)
284.41 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Air flow meter, PCE-WS CR, PCE Instruments
The wind speed meter can be used for applications in warning technology, building automation and home technology. The wind speed meter is designed as a star, so that operation independent of the wind direction is guaranteed. The wind speed meter is made of robust plastic and is therefore resistant to rust and corrosion. The wind speed meter is also protected to IP 54. The design of the wind speed meter also ensures that it is particularly protected against high-frequency and electromagnetic radiation.
Features
- Robust PA plastic housing
- Long lifetime
- Direct measurement of wind speed
Technical specifications
Version | Ausgang: Relais | |
Accuracy | 3 % | |
max. operating temperature | 80 °C | |
measurement range | 0,8 m/s bis 50 m/s | |
min. operating temperature | -20 °C | |
Product type | Luftstrommessgerät | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |