PCE-WS P | PCE Instruments

PCE Instruments air flow meter, PCE-WS P

Order No.: 31K0879
EAN: 4250348722447
MPN:
PCE-WS P
PCE-WS P PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-WS P PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-WS P PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
124.95 € *
Available: 0 pcs.
Available in 4 Days: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.95 €

Air flow meter, PCE-WS P, PCE Instruments

The Air Flow Meter impresses with its compact design and various output signals. The Air Flow Meter can be used for applications in warning technology, building automation and home technology. The Air Flow Meter is made of robust plastic and is therefore resistant to rust and corrosion. The Air Flow Meter is also protected to IP65. The design of the Air Flow Meter also ensures that it is particularly protected against high-frequency and electromagnetic radiation.

Features

  • Robust PA plastic housing
  • Long lifetime
  • Direct measurement of wind speed
Technical specifications
Version Ausgang: Impulse (Reedkontakt)
max. operating temperature 80 °C
measurement range 0,8 m/s bis 50 m/s
min. operating temperature -20 °C
Product type Luftstrommessgerät
Degree of protection (IP) IP65
Logistics
Country of origin ES
Customs tariff number 90158020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes