PCE-WSAC 50-221 | PCE Instruments

PCE Instruments anemometer, PCE-WSAC 50-221

Order No.: 31K0020
EAN: 4250348716248
MPN:
PCE-WSAC 50-221
PCE-WSAC 50-221 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-WSAC 50-221 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-WSAC 50-221 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-WSAC 50-221 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
PCE-WSAC 50-221 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
556.5392 € *
Available: 0 pcs.
Available in 4 Days: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
556.54 € *
Price list
Quantity
Price per unit*
1 pcs.
556.5392 €
3 pcs.
528.7170 €
10 pcs.
502.2752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Air flow meter, PCE-WSAC 50-221, PCE Instruments

The wind warning device can be used in different fields of application. In use, the wind measuring device carries out measurements from the smallest wind movements. The wind warning device can be used on the one hand to monitor the current wind speed. On the other hand, it is also possible to use the wind measuring device to measure the average value of the last two or five minutes. If the wind speed values ​​are higher than the preset values, a pre-alarm is first activated before the alarm is output. Both alarms are given visually and acoustically on the wind warning device. If the pre-alarm takes effect, a yellow LED will flash on the front of the device and a beeper will emit a periodic warning tone. When the normal alarm needs to be activated, the red LED will flash and the beep will be played continuously by the device.

In general, the wind warning device is used wherever wind monitoring has to be carried out. This is often the case in factories, mines, wind turbines and similar. If necessary, a relay can also be connected to the anemometer. In addition to the low wind speeds, the wind measuring device is characterized by its high reliability and high accuracy.

Features

  • Wind warning device with adjustable alarms
  • 2 alarm types
  • Built-in beeper to alert
  • Sensor supply via evaluation device
Technical specifications
Version 115 VAC, 0-10 V, RS-485
Accuracy ±3 %
max. operating temperature 60 °C
measurement range 0 bis 50 m/s
min. operating temperature -20 °C
Product type Anemometer
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 90158020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes