PCE-WSAC 50+ 230 | PCE Instruments
PCE Instruments wind speed meter, PCE-WSAC 50+ 230
Order No.: 31K0881
EAN: 4250348734549
MPN:
PCE-WSAC 50+ 230
Unit Price (€ / pc.)
856.9666 € *
Available: 0 pcs.
Available in 4 Days: 10 pcs.
Leadtime: 9 Weeks **
Wind speed meter, PCE-WSAC 50+ 230, PCE Instruments
The wind speed meter with cable and data logger 230 V can be used in various fields of application. On the one hand, the wind speed meter can be used to monitor the current wind speed. On the other hand, it is also possible to use the wind speed meter with cable and data logger 230 V to measure average values for the last two or five minutes. If the wind speed values are higher than the pre-set values, a pre-alarm is activated before the alarm is triggered.
Features
- 2 alarm types
- Integrated beeper for alarming
- Sensor supply via evaluation unit
Scope of delivery
- 1 x Wired wind speed meter with data logger 230V PCE-WSAC 50+ 230
- 1 x 8 GB Micro SD card
- 1 x sensor plug
Technical specifications
Resolution | 0,1 m/s | |
Version | mit Datenlogger, 230 V | |
Accuracy | ±0,3 m/s | |
max. operating temperature | 70 °C | |
measurement range | 0 bis 50 m/s | |
min. operating temperature | -20 °C | |
Product type | Windgeschwindigkeitsmesser | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90158020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |