PCE-WSAC 50+ 24 | PCE Instruments
PCE Instruments wind speed meter, PCE-WSAC 50+ 24
Order No.: 31K0882
EAN: 4250348734532
MPN:
PCE-WSAC 50+ 24
Unit Price (€ / pc.)
856.9666 € *
Available: 0 pcs.
Available in 4 Days: 7 pcs.
Leadtime: 9 Weeks **
Wind speed meter, PCE-WSAC 50+ 24, PCE Instruments
The wind speed meter with cable and data logger 24 V can be used in various fields of application. On the one hand, the wind speed meter can be used to monitor the current wind speed. On the other hand, it is also possible to use the wind speed meter with cable and data logger 24 V to measure average values for the last two or five minutes. If the wind speed values are higher than the pre-set values, a pre-alarm is activated before the alarm is triggered.
Features
- 2 alarm types
- Integrated beeper for alarming
- Sensor supply via evaluation unit
Scope of delivery
- 1 x Wired wind speed meter with data logger 24V PCE-WSAC 50+ 24
- 1 x 8 GB Micro SD card
- 1 x sensor plug
Technical specifications
Resolution | 0,1 m/s | |
Version | mit Datenlogger, 24 V | |
Accuracy | ±0,3 m/s | |
max. operating temperature | 70 °C | |
measurement range | 0 bis 50 m/s | |
min. operating temperature | -20 °C | |
Product type | Windgeschwindigkeitsmesser | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |