PCE-WV A | PCE Instruments

PCE Instruments wind direction transmitter, PCE-WV A

Order No.: 31K0885
EAN: 4250348722416
MPN:
PCE-WV A
PCE-WV A PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-WV A PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-WV A PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.11 €

Wind direction sensor, PCE-WV A, PCE Instruments

The Air Flow Meter was developed to measure the wind direction in the industrial environment. This Air Flow Meter can be connected to data loggers, process control systems, displays. In order to protect the air flow meter from external weather influences, it is protected according to IP65. To connect the Air Flow Meter to an evaluation, a 20 m cable is installed on the wind direction sensor.

The Air Flow Meter can be used for irrigation control, automation in greenhouses, on solar trackers, cable cars in ski areas, cranes, wind turbines, weather stations and wherever the wind or wind direction must be observed precisely.

Technical specifications
Version Ausgang: 4 bis 20 mA
max. operating temperature 80 °C
measurement range 0,8 m/s, 0-360°
min. operating temperature -20 °C
Product type Windrichtungsgeber
Degree of protection (IP) IP65
Logistics
Country of origin ES
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes