PCE-191 CB | PCE Instruments
Line detector PCE-191 CB
Order No.: 31K0279
EAN: 4250348702401
MPN:
PCE-191 CB
Unit Price (€ / pc.)
102.221 € *
Available: 0 pcs.
Available in 4 Days: 34 pcs.
Leadtime: 9 Weeks **
Cable detector, PCE-191 CB, PCE Instruments
PCE-191 CB is a handheld, portable wire tracer, cable detector or cable fault meter used for locating wires and cables hidden behind walls and insulation. Comprised of a signal transmitter and receiver, this easy-to-use cable locating device emits an acoustic alarm.
Features
- Detects live cables and wires (it is not necessary to remove the fuse)
- Compact design
Scope of delivery
- 1 x PCE-191 CB cable tester including signal generator / receiver
- 1 x Battery
- 1 x carrying case
Technical specifications
Weight | 300 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |