PCE-CL 20 | PCE Instruments
Cable detector PCE-CL 20
Order No.: 31K0355
EAN: 4250348715432
MPN:
PCE-CL 20
Unit Price (€ / pc.)
308.21 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Locating device, PCE-CL 20, PCE Instruments
PCE-CL 20 is a cable locating device used to detect live and voltage-free electrical wires. This cable detector also can be used to locate metallic and non-metallic gas or water pipes, identify short circuits, and follow lines inside walls or under flooring. The PCE-CL 20 wire tracer consists of two individual units: a signal generator (or transmitter) and a receiver. Both units are equipped with bright LED lights for use in dark and dimly lit spaces. In addition, the receiver has a backlit LCD screen.
Features
- Compatible with one- or two-pole circuits
- Automatic, manual and UAC measuring modes
- Locates hidden cables, wires or pipes
- Helps identify short circuits and fuses
- Includes alligator clips, measuring tips, test leads and ground rod
Scope of delivery
- 1 x PCE-CL 20 cable locator (1 x transmitter and 1 x receiver unit)
- 2 x crocodile clip
- 2 x measuring tip
- 2 x measuring cable
- 1 x earthing rod
- 1 x carrying strap
- 1 x Carrying bag
- 1 x 9 V block battery
- 6 x 1.5 V AAA battery
Technical specifications
Width | 89 mm | |
Weight | 420 g | |
Height | 42 mm | |
Length | 190 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |