PCE-CLT 20 | PCE Instruments

Cable length tester PCE-CLT 20

Order No.: 31K0357
EAN: 4250348732583
MPN:
PCE-CLT 20
PCE-CLT 20 PCE Instruments Cable Search Devices Image 1
PCE-CLT 20 PCE Instruments Cable Search Devices Image 2
PCE-CLT 20 PCE Instruments Cable Search Devices Image 3
Image may differ
Unit Price (€ / pc.)
184.45 € *
Available in 2 Days: 45 pcs. - if ordered today
Total Price:
184.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
184.45 €

Cable locator, PCE-CLT 20, PCE Instruments

The cable fault meter represents a powerful and versatile measuring instrument specifically designed for the precise measurement of electrical cables and conductors. With an impressive measurement range from 0.1 meters to an astonishing 30 kilometers, this device can measure and display cable lengths. Since the cable fault meter determines length based on conductor resistance, it can also measure resistance from 0.1 mΩ to 1999.9 Ω. In this measurement principle, it is also necessary to connect the Kelvin clamps to both cable ends. The temperature monitoring function, covering an operating range of -5 °C to +50 °C, allows taking into account the influence of temperature fluctuations on length measurement. The cable fault meter supports the display of cable length in various units, including meters (m), kilometers (km), and feet (ft), to meet the diverse requirements of users and nations.

The implementation of 8 memory slots allows the user to individually configure and store cable types for quick access to frequently used settings. This function significantly enhances the practicality of the device. By integrating support for both copper and aluminum cables, the tester opens up applications in various industrial environments. Furthermore, the option to select standard cable types ranging from 0.15 mm² to 240 mm² allows the user to precisely configure according to the specific requirements of their application. The cable fault meter is delivered in a carrying case and comes with two measuring leads, enabling direct use by electricians, in the trade, or many other fields.

Features

  • Determines cable length, resistance, and temperature
  • 8 memory slots for custom cable types
  • Supports copper and aluminum cables
  • Automatic shutdown after 15 minutes

Scope of delivery

  • 1 x PCE-CLT 20 cable length tester
  • 2 x test leads with Kelvin clamps
  • 6 x AA 1.5V batteries
  • 1 x carrying case
Technical specifications
Filter Property Value
Product type cable length meter
Length 213 mm
Width 100 mm
Height 65 mm
Weight 460 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90318080
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified