PCE-SC 43 | PCE Instruments

Class II Sound - Calibrator PCE-SC 43

Order No.: 31K0189
EAN: 4250348728388
MPN:
PCE-SC 43
PCE-SC 43 PCE Instruments Calibrators Image 1
PCE-SC 43 PCE Instruments Calibrators Image 2
PCE-SC 43 PCE Instruments Calibrators Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.9142 € *
Available in 2 Days: 78 pcs. - if ordered today
Total Price:
154.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
154.9142 €

Decibel meter calibrator, PCE-SC 43, PCE Instruments

The calibration frequency for the class II decibel meter calibrator is 1000 Hz and is a sinusoidal shape. Compared to other calibrators, this class II sound calibrator has three adjustable sound pressure levels. 94 dB, 104 dB and 114 dB are available and can be selected by pressing a button on the class II sound calibrator. This means that an additional 104 dB sound pressure level is available. With an accuracy of ± 0.4 dB, the class II sound calibrator is particularly precise. This means that the Class II sound calibrator can be used to check sound measuring devices for their accuracy and, if necessary, to adjust them.

Features

  • Sound pressure level 94, 104, 114 db
  • For weighting filters A, B, C and D
  • Sound class 2
  • 1/2 inch microphone connection
  • 50 hours of battery life
Technical specifications
Filter Property Value
Product type calibrator
measurement range 94-114 dB
min. operating temperature 0 °C
max. operating temperature 40 °C
Length 60 mm
Width 130 mm
Depth 37.5 mm
Logistics
Property Value
Customs tariff number 90278990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes