PCE-CM 40 | PCE Instruments
TRMS AC flexible clamp meter PCE-CM 40, 3000 A (AC), CAT III 1000 V, CAT IV 600 V
Digital multimeter, PCE-CM 40, PCE Instruments
The flexible current clamp PCE-CM 40 is suitable for current measurements up to 3000 A AC. In addition to TRMS current measurement, the flexible current clamp can be used to measure inrush currents. The measurement of the current takes place via a flexible Rogowski coil. This means that the electrical conductor around which the flexible current clamp is placed induces a voltage in the ammeter. This voltage is proportional to the current flow through the electrical conductor. This makes it possible to measure very high currents with the flexible current clamp almost without risk. In addition to the current measurement, the flexible current clamp is able to measure frequencies in the range of 50-400 Hz.
The PCE-CM 40 flexible current clamp is used to measure the AC current in machines, systems and electrical installations. Due to the flexible Rogowski coil, which has a diameter of 170 mm, the clamp can be used wherever conventional space clamps can not be used. The measured value of the alternating current is displayed on the illuminated LCD. Furthermore, the measured values can be stored in a memory that can be read out via the Bluetooth interface.
Features
- LC display
- Inrush function
- Frequency measurement
- Easy handling
- Data storage
Scope of delivery
- 1 x PCE-CM 40 current clamp
- 1 x display unit
- 1 x Rogowski coil
- 2 x 1.5 V AAA batteries
TRMS possible | Yes | |
max. measured value (frequency) | 400 Hz | |
max. measured current value (AC) | 3000 A | |
min. Measured value (frequency) | 50 Hz | |
Product type | AC-Flexible Zangenmessgerät | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Country of origin | CN |
Customs tariff number | 90303200 |
RoHS conform | in_review |
SVHC free | not_specified |