PCE-CTI 10 | PCE Instruments

AC/DC current clamp PCE-CTI 10, 1000 A (DC), 1000 A (AC), 1500 V (DC), 1500 V (AC), opening 45 mm, CAT II 1500 V, CAT III 1000 V, CAT IV 600 V

Order No.: 31K0400
EAN: 4250348727558
MPN:
PCE-CTI 10
PCE-CTI 10 PCE Instruments Clamp Meters Image 1
PCE-CTI 10 PCE Instruments Clamp Meters Image 2
PCE-CTI 10 PCE Instruments Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
379.61 € *
Available: 0 pcs.
Available in 4 Days: 20 pcs.
Leadtime: 9 Weeks **
Total Price:
379.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
379.61 €

Voltmeter, PCE-CTI 10, PCE Instruments

The voltmeter is the ideal measuring device for measuring voltages up to 1500 V AC/DC and currents up to 1000 A AC/DC. The current measurement with the clamp meter is inductive. To do this, the supply line is placed in the clamp meter. This has the particular advantage that the current can be measured during operation. This means that the clamp meter is used, for example, for maintenance work on a photovoltaic system. Photovoltaic systems consist of many different solar cells that are connected in series with one another. Here, the current clamps can be used to measure the individual currents of individual rows in order to limit possible errors.

In addition to normal voltage and current measurements, the voltmeter can also measure the inrush current. Inrush currents are currents that are particularly high when the device is switched on. These currents arise when motors start up for ventilation systems, for example, or when stadium lighting is switched on. This measurement with the clamp meter is particularly important for dimensioning the supply line and fuses. Frequency converters are converters that output the voltage on the primary side with a changed frequency and amplitude on the secondary side. With the clamp meter and the VFD measurement function, measurements can be carried out up to a frequency of 45 Hz-1 kHz.

Features

  • Free app for Android and iOS
  • Inrush current measurement
  • Additionally with LowZ voltage measurement
  • With voltage and temperature measurement
  • Optionally with calibration certificate

Scope of delivery

  • 1 x current clamp PCE-CTI 10
  • 1 x thermocouple type-K with adapter
  • 1 x pair of test leads
  • 1 x transport case
  • 1 x battery charging station
  • 1 x Rechargeable battery
Technical specifications
TRMS possible No
max. measured value (frequency) 1000 Hz
max. measured current value (AC) 1000 A
max. measured current value (DC) 1000 A
max. resistance range 600 kΩ
min. Measured value (frequency) 45 Hz
Product type AC/DC-Stromzange
max. voltage measuring range (AC) 1500 V
max. voltage measuring range (DC) 1500 V
Surge voltage category CAT II 1500 V, CAT III 1000 V, CAT IV 600 V
Pliers opening 45 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform in_review
SVHC free not_specified