PCE-DC 41 | PCE Instruments

AC/DC multimeter clamp PCE-DC 41, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 25 mm

Order No.: 31K0404
EAN: 4250348714831
MPN:
PCE-DC 41
PCE-DC 41 PCE Instruments Clamp Meters
Image may differ
Unit Price (€ / pc.)
198.73 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
198.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.73 €

Digital multimeter, PCE-DC 41, PCE Instruments

The digital multimeter PCE-DC 41 can measure voltages up to 600 V, currents up to 600 A and electrical resistance up to 1000 Ω. To perform a measurement, you can either use the measuring leads, which are included in the package of the digital multimeter, or you can use the integrated clamp mechanism. By using the clamp of the digital multimeter, you are able to measure the electrical parameters of an electrical conductor contact-free and without disconnecting it. You can also check the continuity with the digital multimeter.Due to its compact design and light weight, the device is well-suited for mobile use. When using the clamp mechanism, it is also possible to run the digital multimeter with one hand only. The measured data is shown on the large backlit 4-digit display. By using the peak-hold or data-hold function, you can also freeze the readings on the display. The auto power-off function saves battery power, when the device is not in use.

Features

  • Clamp mechanism
  • Continuity check
  • 4-digit display
  • Display backlight
  • Auto power-off

Scope of delivery

  • 1 x PCE-DC 41 digital measuring clamp
  • 1 x measuring lead set
  • 1 x battery
  • 1 x Carrying bag
Technical specifications
TRMS possible No
max. measured current value (AC) 600 A
max. measured current value (DC) 600 A
max. resistance range 1 MΩ
Product type AC/DC-Multimeterzange
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Pliers opening 25 mm
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform in_review
SVHC free not_specified