PCE-DC 50 | PCE Instruments

AC/DC current clamp PCE-DC 50, 1000 A (DC), 1000 A (AC), 600 V (DC), 600 V (AC), opening 48 mm, CAT III 600 V

Order No.: 31K0405
EAN: 4250348719157
MPN:
PCE-DC 50
PCE-DC 50 PCE Instruments Clamp Meters Image 1
PCE-DC 50 PCE Instruments Clamp Meters Image 2
PCE-DC 50 PCE Instruments Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
221.34 € *
Available in 2 Days: 13 pcs. - if ordered today
Total Price:
221.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
221.34 €

Voltmeter, PCE-DC 50, PCE Instruments

The voltmeter is a measuring device for measuring currents of up to 1000 A AC / DC. In addition to current measurement, the voltmeter can also measure and test voltage, frequency, duty cycle, resistance, continuity test, capacitors and diodes. The enclosure diameter of the voltmeter is 48 mm. Thus, you can also perform measurements on cables with a large cross-section. Thanks to the NCVD function, it is possible to use the voltmeter to check contactlessly whether a voltage is applied to a cable. This voltmeter has an integrated Bluetooth interface. Via this Bluetooth interface a connection to the PC or the smartphone can be established with the measuring pliers. This allows the measured data of the voltmeter to be stored and analyzed. If the PC does not have a Bluetooth interface to connect the measuring pliers, a suitable Bluetooth adapter is included in the delivery.

Another special feature of the voltmeter is the measurement of temperatures. Two type-K thermocouples can be connected to the voltmeter and read out at the same time. Here, temperatures of up to 1000°C / 1832°F can be measured. The housing of the measuring pliers consists of a robust plastic, which is additionally coated with a rubber coating. Thanks to the additional rubber coating, the voltmeter can easily withstand impacts.

Features

  • Cover on the test sockets
  • AC A and AC V measurement
  • Bluetooth interface
  • Temperature measurement via 2 thermocouples
  • Automatic shutdown
  • Non-contact voltage detection

Scope of delivery

  • 1 x current clamp PCE-DC 50
  • 1 x measuring lead set
  • 1 x Carrying case
  • 1 x PC software
  • 1 x Bluetooth adapter
  • 2 x type-K thermocouples
  • 1 x 9 V block battery
Technical specifications
Filter Property Value
Product type AC/DC current clamp
TRMS possible No
Pliers opening 48 mm
Surge voltage category CAT III 600 V
max. measured current value (DC) 1000 A
max. measured current value (AC) 1000 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
min. Measured value (frequency) 50 Hz
max. measured value (frequency) 500 Hz
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review