PCE-DC1 | PCE Instruments

AC/DC mini clamp meter PCE-DC1, 200 A (DC), 200 A (AC), 600 V (AC), opening 18 mm

Order No.: 31K0248
EAN: 4250348703095
MPN:
PCE-DC1
PCE-DC1 PCE Instruments Clamp Meters Image 1
PCE-DC1 PCE Instruments Clamp Meters Image 2
PCE-DC1 PCE Instruments Clamp Meters Image 3
PCE-DC1 PCE Instruments Clamp Meters Image 4
PCE-DC1 PCE Instruments Clamp Meters Image 5
Image may differ
Unit Price (€ / pc.)
86.4773 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
86.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.4773 €

AC/DC mini clamp meter, PCE-DC1, PCE Instruments

The mini clamp meter is designed to indirectly detect AC/DC current and frequency. The current clamp has a flashlight with one white LED integrated to allow for the point of measurement to be illuminated, and a function to test the voltage without contact. The reduced dimensions of this device allow for measurements to be taken in places with limited access. The backlit display ensures that it is easy to read, even in places with limited light available, such as electrical cabinets or in cabling ducts. Testing voltage without contact helps when detecting dangerous power lines, and it makes it easier to detect the location of cuts in power lines.

Features

  • LCD with 3 2/3 positions, backlit, clamp for continuous current
  • Measures AC/DC current, AC voltage and frequency
  • Memory function, zero reset for the DCA, test voltage without contact
  • Integrated flashlight
  • Automatic range selection
  • Auto shut-off
  • Aperture of the clamp: 18mm
Technical specifications
max. Messwert (Frequenz) 1 kHz
max. Strommesswert (bei AC) 200 A
max. Strommesswert (bei DC) 200 A
min. Messwert (Frequenz) 40 Hz
Produkt-Art AC/DC Mini-Zangenmessgerät
Spannungsmessbereich (AC) 600 V
Zangenöffnung 18 mm
Logistics
Ursprungsland CN
Zolltarifnummer 90303100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes