PCE-DC2 | PCE Instruments

AC/DC current clamp PCE-DC2, 200 A (DC), 200 A (AC), 600 V (DC), 600 V (AC), opening 18 mm, CAT II 600 V, CAT III 300 V

Order No.: 31K0249
EAN: 4250348703101
MPN:
PCE-DC2
PCE-DC2 PCE Instruments Clamp Meters Image 1
PCE-DC2 PCE Instruments Clamp Meters Image 2
PCE-DC2 PCE Instruments Clamp Meters Image 3
PCE-DC2 PCE Instruments Clamp Meters Image 4
PCE-DC2 PCE Instruments Clamp Meters Image 5
Image may differ
Unit Price (€ / pc.)
117.81 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
117.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.81 €

AC/DC current clamp, PCE-DC2, PCE Instruments

The PCE-DC1 current clamp has been designed to detect, indirectly, AC/DC current and ohms. The clamp has white LEDs integrated to allow for the point of measurement to be illuminated, and a function to test the voltage without contact. The reduced dimensions of this device allow for measurements to be taken in places with limited access. The backlit display ensures that it is easy to read, even in places with limited light available, such as electrical cabinets or in cabling ducts. Testing voltage without contact helps when detecting dangerous power lines, and it allows makes it easier to detect the location of cuts in power lines.

Features

  • LCD with 3 2/3 positions, backlit, clamp for continuous current
  • Measures AC/DC current, AC voltage and frequency
  • Memory function, zero reset for the DCA, test voltage without contact
  • Illumination of the point of measurement
  • Automatic range selection
  • Auto shut-off
  • Aperture of the clamp: 18mm
Technical specifications
TRMS possible No
max. measured current value (AC) 200 A
max. measured current value (DC) 200 A
max. resistance range 999.9 Ω
Product type AC/DC-Stromzange
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT II 600 V, CAT III 300 V
Pliers opening 18 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes