PCE-GPA 62 | PCE Instruments

Power amperemeter PCE-GPA 62, 1500 A (DC), 600 V (DC), opening 55 mm, CAT III 600 V

Order No.: 31K0515
EAN: 4250348708014
MPN:
PCE-GPA 62
PCE-GPA 62 PCE Instruments Clamp Meters Image 1
PCE-GPA 62 PCE Instruments Clamp Meters Image 2
PCE-GPA 62 PCE Instruments Clamp Meters Image 3
PCE-GPA 62 PCE Instruments Clamp Meters Image 4
Image may differ
Unit Price (€ / pc.)
869.6877 € *
Available in 2 Days: 10 pcs. - if ordered today
Total Price:
869.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
869.6877 €

Power analyzer, PCE-GPA 62, PCE Instruments

The Three-Phase Power Analyzer (Graphic Power Quality Analyzer) PCE-GPA 62 is used for single-phase or three-phase measurements of the active, reactive and apparent power, power factor, phase angle, energy, voltage, current as well as peaks and harmonics up to 50º of the harmonic waveform. The Three-Phase Power Analyzer PCE-GPA 62 comes with a built-in graphic display to show network analyzer values. Measured values can be both recorded and transferred to a PC for further analysis. The Three-Phase Power Analyzer PCE-GPA 62 is a professional handheld device to determine several parameters. Thanks to the backlight display, it is possible to get an accurate reading of measured values even with poor light conditions. Although the Three-Phase Power Analyzer PCE-GPA 62 comes calibrated from the manufacturer, an optional laboratory calibration and certificate, that meets ISO standards, can be ordered separately with the device or when an annual recalibration is required.

Scope of delivery

  • 1 x PCE-GPA 62 power clamp meter
  • 2 x insulated pick-up buttons on 2 m cable each
  • 2 x batteries
  • 1 x Carrying bag
  • 1 x USB PC cable
  • 1 x software (in English, described and illustrated in German)
Technical specifications
Filter Property Value
Product type power amperemeter
TRMS possible No
Pliers opening 55 mm
Surge voltage category CAT III 600 V
max. measured current value (DC) 1500 A
max. voltage measuring range (DC) 600 V
min. Measured value (frequency) 46 Hz
max. measured value (frequency) 65 Hz
Logistics
Property Value
Country of origin TW
Customs tariff number 90303900
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified