PCE-LCT 1 | PCE Instruments

TRMS AC current clamp PCE-LCT 1, 100 A (AC), 400 V (AC), CAT II 400 V, CAT III 300 V

Order No.: 31K0251
EAN: 4250348707178
MPN:
PCE-LCT 1
PCE-LCT 1 PCE Instruments Clamp Meters Image 1
PCE-LCT 1 PCE Instruments Clamp Meters Image 2
Image may differ
Unit Price (€ / pc.)
201.1814 € *
Available: 0 pcs.
Available in 4 Days: 18 pcs.
Leadtime: 9 Weeks **
Total Price:
201.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.1814 €

Voltmeter, PCE-LCT 1, PCE Instruments

With the Voltmeter it is possible to measure leakage currents up to a range of 100 A. The Voltmeter can measure leakage currents which appear when current flows through electrical conductors which are not designed for conduction current. The Voltmeter can detect leakage currents and show them on the display. With the help of the Voltmeter you can detect insulation failures in places where machines cannot be disconnected, however insulation must be checked, as for instance according to the VDE 701/702 standard. The Voltmeter measures current flow, voltage up to 600 V, resistance and continuity. The Voltmeter is the ideal instrument for electricians according to the VDE standard. The Voltmeter has a compact design which allows to be placed in any pocket. The rubber protection protects the instrument against falls, so it is the ideal instrument to be used in electrical inspections and in workshops.

Features

  • Measures leakage current
  • Continuity test
  • Digital bar graph
  • High resolution
  • Max./min. values are viewed on the display
  • Rubber protector
Technical specifications
TRMS possible Yes
max. measured current value (AC) 100 A
max. resistance range 400 Ω
Product type AC-Stromzange
max. voltage measuring range (AC) 400 V
Surge voltage category CAT II 400 V, CAT III 300 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes