PCE-MCM 10 | PCE Instruments

DC current clamp PCE-MCM 10, 99.9 mA (DC), opening 5 mm

Order No.: 31K0585
EAN: 4250348727527
MPN:
PCE-MCM 10
PCE-MCM 10 PCE Instruments Clamp Meters
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Digital multimeter, PCE-MCM 10, PCE Instruments

Digital Multimeter with 1 m (3.3 ft) cable / measurement range±99.9 mA DC / manual zero point /battery life of approx. 40hours / automatic power off / clamp opening Ø 5 mm / accuracyof ±0.3 % of rdg./ optional ISO calibration certificateThe digital multimeter has a measurement range of ±99.9 mADC. With an accuracy of 0.3% of rdg. +8 digits, the digitalmultimeter is a particularly accurate measuring instrument. Inorder to conveniently perform measurements with the digitalmultimeter, the digital multimeter itself is connected to a 1 meter/ 3.3 ft cable. The digital multimeter can thus be attached to thecable to be measured. The digital multimeter can beconveniently placed aside at the workplace. This leaves bothhands free while reading the measured values, for example tocarry out adjustments or configurations on the processtechnology.

Due to the high accuracy and the external sensor,the digital multimeter is ideally suited to make quick and reliablecurrent measurements when process signals are involved.In order to carry out a current measurement, the digitalmultimeter of the digital multimeter must be clamped aroundthe cable to be checked. This allows the digital multimeter tomeasure the flowing current inductively. This has the particularadvantage that a current measurement can be carried out duringoperation with the digital multimeter.For improved visibility, the digital multimeter is equipped withan LED.

Scope of delivery

  • 1 x PCE-MCM 10 digital measuring clamp
  • 2 x 3 V / 2 AA batteries
Technical specifications
TRMS possible No
max. measured current value (DC) 99.9 mA
Product type DC-Stromzange
Pliers opening 5 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform in_review
SVHC free not_specified