PCE-CT 21BT | PCE Instruments

Bluetooth Thickness Gauge PCE-CT 21BT

Order No.: 31K0071
EAN: 4250348722218
MPN:
PCE-CT 21BT
PCE Instruments
PCE-CT 21BT PCE Instruments Coating thickness gauges Image 1
PCE-CT 21BT PCE Instruments Coating thickness gauges Image 2
PCE-CT 21BT PCE Instruments Coating thickness gauges Image 3
PCE-CT 21BT PCE Instruments Coating thickness gauges Image 4
PCE-CT 21BT PCE Instruments Coating thickness gauges Image 5
Image may differ
Unit Price (€ / pc.)
336.1274 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
336.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.1274 €

Thickness Gauge, PCE-CT 21BT, PCE Instruments

With this Material Tester, layer thicknesses on metallic surfaces can be reliably determined. The Material Tester has a measuring range of 1500 µm. This means that the Material Tester is used, for example, in a paint shop, for incoming goods inspection or for an expert. With the Bluetooth interface on the Material Tester, all data can be transferred to a mobile iOS or Android device and exported as a CSV, PDF or TXT file. A live view with analysis of the measured values ​​is also possible via the free app with the Material Tester.

In addition to the Bluetooth interface, the Material Tester has a micro USB interface. All data can also be transferred to the PC and analyzed via this interface in the Material Tester. Another special feature of this interface is that the Material Tester can also be operated without batteries via this interface. As a result, many measurement processes are no longer dependent on the battery charge level.

Features

  • Micro USB and Bluetooth interface
  • Adjustable alarm gene values
  • Backlit display
  • Data storage for up to 600 measured values
  • Measuring range up to 1500 µm
Technical specifications
Resolution 1 μm
Accuracy ±1 %
measurement range 0 to 1500 µm
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes