PCE-CT 23BT | PCE Instruments

Bluetooth Coating Thickness Gauge PCE-CT 23BT

Order No.: 31K0076
EAN: 4250348722195
MPN:
PCE-CT 23BT
PCE-CT 23BT PCE Instruments Coating thickness gauges Image 1
PCE-CT 23BT PCE Instruments Coating thickness gauges Image 2
PCE-CT 23BT PCE Instruments Coating thickness gauges Image 3
PCE-CT 23BT PCE Instruments Coating thickness gauges Image 4
PCE-CT 23BT PCE Instruments Coating thickness gauges Image 5
Image may differ
Unit Price (€ / pc.)
435.0878 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
435.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
435.0878 €

Material tester, PCE-CT 23BT, PCE Instruments

With this Material Tester, layer thicknesses on metallic surfaces can be reliably determined. The Material Tester has a measuring range of 1500 µm. This means that the Material Tester is used, for example, in a paint shop, for incoming goods inspection or for an expert. With the Bluetooth interface on the Material Tester, all data can be transferred to a mobile iOS or Android device and exported as a CSV, PDF or TXT file. A live view with analysis of the measured values ​​is also possible via the free app with the Material Tester.

In addition to the Bluetooth interface, the Material Tester has a micro USB interface. All data can also be transferred to the PC and analyzed via this interface in the Material Tester.

Features

  • Micro USB and Bluetooth interface
  • Calibration foils included
  • Adjustable alarm gene values
  • Backlit display
  • Data storage for up to 600 measured values
  • Measuring range up to 1500 µm
Technical specifications
Resolution 1 μm
measurement range 0 bis 1500 µm
Product type Dickenmessgerät
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes