PCE-CT 26FN | PCE Instruments
Coating thickness gauge PCE-CT 26FN
Material tester, PCE-CT 26FN, PCE Instruments
The material tester PCE-CT 26FN can measure non-destructive coatings (paints, plastics ...) on steel / iron and non-ferrous metals. The material tester is ideally suited, for example, to detect accidental damage to the vehicle immediately. But also in the industrial sector, the PCE-CT 26FN material tester is used for incoming and outgoing inspection in order to be able to offer consistently consistent product qualities. The ergonomically shaped material tester with integrated probe and very simple operation allows you to quickly determine measurement results with high accuracy. The material tester PCE-CT 26FN is designed for measurements of non-magnetic coatings such as lacquer, plastic, chrome, copper, zinc, enamel, etc. on steel and iron, as well as all insulating coatings such as lacquer, plastic, enamel, paper, glass, rubber etc. on copper, aluminum, brass, stainless steel and aluminum.
Features
- Immediately ready to measure
- Wear-resistant sensor
- V-groove for measurement on pipes
- One-handed operation
- ISO calibration optional
Scope of delivery
- 1 x Coating thickness gauge PCE-CT 26FN
- 2 x AAA Battery 1.5 V
- 1 x set of calibration foils (5 pieces)
- 1 x Fe standard block
- 1 x NFe standard block
- 1 x carrying case
Product type | Schichtdickenmessgerät | |
measurement range | 0 bis 1250 µm | |
Accuracy | ±3 % | |
Resolution | 1,0 μm |
Country of origin | CN |
Customs tariff number | 90318080 |
RoHS conform | in_review |
SVHC free | not_specified |