PCE-CT 28 | PCE Instruments

Material Thickness Gauge PCE-CT 28

Order No.: 31K0074
EAN: 4250348700681
MPN:
PCE-CT 28
PCE-CT 28 PCE Instruments Coating thickness gauges Image 1
PCE-CT 28 PCE Instruments Coating thickness gauges Image 2
PCE-CT 28 PCE Instruments Coating thickness gauges Image 3
PCE-CT 28 PCE Instruments Coating thickness gauges Image 4
PCE-CT 28 PCE Instruments Coating thickness gauges Image 5
Image may differ
Unit Price (€ / pc.)
537.4278 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
537.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
537.4278 €

Thickness meter, PCE-CT 28, PCE Instruments

The PCE-CT 28 Thickness Meter for cars is for measuring the thickness of paint and plastic on ferrous or non-ferrous materials without damaging the coating's surface. The Thickness Meter stands out due to its high range of measurement. This Thickness Meter works excellently as a tool for technicians in areas of paint or lacquering such as in production, automotive body repair or quality control. The Thickness Meter is particularly useful in detecting damage to vehicles produced by an accident, for preventing possible damage or as a toll in auto body repair. Also, in the industrial sector, this device is essential for quality control in shipping and receiving and during production. It is ergonomic with an integrated sensor and it shows results of measurements quickly and accurately. The Thickness Meter was designed for non-magnetic coatings such as plastic, chrome, zinc, copper, etc. and insulation such as rubber, plastic, glass and paper over steel, iron, aluminium, brass and stainless steel. Thanks to its wide measurement range, the Thickness Meter is ideal for the naval and metal industries.

Features

  • F / N: for materials including iron, steel, aluminium, copper, brass and stainless steel
  • Instant results
  • Large measurement range
  • Elastic lined measuring head to ensure accurate results and prevent wear
  • Can be operated comfortably with only one hand thanks to its design and integrated sensor
Technical specifications
Resolution 1 μm
Accuracy ±2 %
measurement range 0 bis 1250 µm
Product type Dickenmessgerät
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes