PCE-CT 29 | PCE Instruments

Coating thickness gauge PCE-CT 29

Order No.: 31K0386
EAN: 4250348729910
MPN:
PCE-CT 29
PCE-CT 29 PCE Instruments Coating thickness gauges Image 1
PCE-CT 29 PCE Instruments Coating thickness gauges Image 2
Image may differ
Unit Price (€ / pc.)
377.23 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
377.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
377.23 €

Surface tester, PCE-CT 29, PCE Instruments

The Surface Tester has a measuring range of 0-2000 µm. The Surface Tester can measure the coating thickness on ferrous (Fe) and non-ferrous (NFe) metals. For a better analysis of the measurements, the coating thickness gauge has a measuring function based on the SSPC standards. With this function, the corrosion protection of a coating can be checked with the Surface Tester. For further analysis of the measured values, the Surface Tester can be connected to a PC. The Surface Tester has a micro-USB interface for this purpose. The software can be used to transfer the measurement data from the Surface Tester to a PC. In addition, it is possible to carry out live measurements with the Surface Tester using the software. For further processing of the measured values from the Surface Tester, they can be exported in CSV and XLS format via the software.

In addition to the coating thickness measurement, the Surface Tester can measure the temperature and humidity of the environment. Thus, the Surface Tester can be used to find out whether the climatic conditions are right to carry out further processing on the coating. With the V-groove, the coating thickness of, for example, pipes can also be determined with the Surface Tester. Optionally, the Surface Tester can be equipped with an ISO calibration certificate.

Features

  • Data memory for later evaluations
  • Rechargeable batteries
  • For ferrous and non-ferrous metals
  • Alarm when limit value exceeded
  • Statistics function for analyzing a test object
  • Alignment sensor for turning the display

Scope of delivery

  • 1 x Coating thickness gauge PCE-CT 29
  • 1 x set of standard foils
  • 1 x carrying case
  • 1 x calibration plates (Fe and NFe)
  • 1 x mass data memory
  • 2 x 1.5 V AA Battery
Technical specifications
Product type Schichtdickenmessgerät
measurement range 0 bis 2000 µm
Accuracy ±2 %
Resolution 1,0 μm
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified