PCE-CT 5000H | PCE Instruments
Coating Thickness Gauge PCE-CT 5000H
Thickness gauge, PCE-CT 5000H, PCE Instruments
PCE-CT 5000H is a thickness measuring instrument used for the rapid determination of coating thicknesses on ferrous (Type F) and non-ferrous (Type N) metals. The coating thickness gauge automatically detects the type of metal to be measured. The PCE-CT 5000H coating thickness gauge uses magnetic induction (ferrous) or eddy current (non-ferrous) to take non-destructive measurements of coating and dry film thickness (DFT) on metal substrates such as steel and aluminum.
This thickness gauge is ideal for painted and powder-coated surface testing, automotive paint inspection, coated material testing, and manufacturing quality control applications. Alarm limits can be set in the coating thickness gauge to notify the user when a coating is too thick or too thin. If a coating thickness measurement falls outside the established limits, a message appears on the display to alert the user.
Features
- Designed for non-destructive testing and inspection
- Measures coating thickness on Fe and nFe metals
- Displays measuring units in μm, mm or mils
- High measuring range
- High measuring accuracy
- Automatic shutdown
Resolution | 0,01 mm | |
Accuracy | ±2 % | |
measurement range | 0 bis 5000 µm | |
Product type | Dickenmessgerät |
Country of origin | CN |
Customs tariff number | 90318080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |