PCE-CT 65 | PCE Instruments

Coating thickness gauge PCE-CT 65

Order No.: 31K0387
EAN: 4250348715838
MPN:
PCE-CT 65
PCE-CT 65 PCE Instruments Coating thickness gauges Image 1
PCE-CT 65 PCE Instruments Coating thickness gauges Image 2
PCE-CT 65 PCE Instruments Coating thickness gauges Image 3
PCE-CT 65 PCE Instruments Coating thickness gauges Image 4
Image may differ
Unit Price (€ / pc.)
211.82 € *
Available: 1 pcs.
Available in 4 Days: 114 pcs.
Leadtime: 9 Weeks **
Total Price:
211.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.82 €

Thickness gauge, PCE-CT 65, PCE Instruments

PCE-CT 65 is a thickness gauge that uses magnetic induction (ferrous) or eddy current (non-ferrous) to take non-destructive measurements of coating and dry film thickness (DFT) on metal substrates such as steel and aluminum. This thickness gauge is ideal for painted and powder-coated surface testing, automotive paint inspection, coated material testing, and manufacturing quality control applications. The easy-to-use downloadable PC-compatible software included with this thickness gauge allows for detailed analysis of measurement results via computer. Measurement values are shown in a table and different working modes can be selected for data filtering. Statistics include the maximum, minimum and average value per working group. Statistics can be divided by ferrous and non-ferrous material. The software also counts how many readings have been stored in each material group. For more details, please refer to the user manual.

Scope of delivery

  • 1 x Coating thickness gauge PCE-CT 65
  • 1 x carrying case
  • 2 x 1.5 V AAA battery
  • 1 x evaluation software as download
  • 2 x calibration standards (aluminium and iron)
  • 1 x USB connection cable
Technical specifications
Product type Schichtdickenmessgerät
measurement range 0 bis 1350 µm
Accuracy ±3,5 %
Resolution 0,01 mm
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified