PCE-CT 80-F5N3 | PCE Instruments

Coating thickness gauge kit, PCE-CT 80-F5N3

Order No.: 31K0388
EAN: 4250348730787
MPN:
PCE-CT 80-F5N3
PCE-CT 80-F5N3 PCE Instruments Coating thickness gauges Image 1
PCE-CT 80-F5N3 PCE Instruments Coating thickness gauges Image 2
PCE-CT 80-F5N3 PCE Instruments Coating thickness gauges Image 3
PCE-CT 80-F5N3 PCE Instruments Coating thickness gauges Image 4
Image may differ
Unit Price (€ / pc.)
816.0663 € *
Available: 0 pcs.
Available in 4 Days: 18 pcs.
Leadtime: 9 Weeks **
Total Price:
816.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
816.0663 €

Material thickness meter, PCE-CT 80-F5N3, PCE Instruments

The material thickness meter is a measuring device for the non-destructive measurement of coatings (varnishes, paints, plastics ...) on steel / iron and non-ferrous metals. Thanks to the externally connected sensor on the coating thickness gauge, measuring points that are difficult to access can also be easily reached. The menu navigation of the coating thickness gauge allows easy adjustment and setting to new parameters and makes this handy coating thickness gauge an indispensable measuring device for control measurements in production, workshop and quality assurance. The material thickness meter is also ideal for immediately determining and assessing accident damage to vehicles, for example, but the coating thickness gauge can also be used optimally in the industrial sector for incoming and outgoing inspection and material testing in production.

The ergonomically designed material thickness meter with external sensor allows you to rapidly determine measurement results with high accuracy. The coating thickness gauge measures non-magnetic layers such as paint, plastic, chrome, copper, zinc, enamel, etc. on steel/iron, as well as non-conductive layers such as paint, plastic, enamel, paper, glass, rubber, etc. on copper, aluminum , brass and stainless steel, as well as anodized aluminum.

Features

  • For measurements on iron/steel and non-ferrous metals
  • Measurements cannot be influenced by vibrations
  • Practical V-groove on the measuring heads
  • Ergonomic design
  • Warning message for measurements outside the maximum measuring range
  • Wear-resistant, spring-mounted measuring head for precise measuring results

Scope of delivery

  • 1 x Coating thickness gauge PCE-CT 80-F5N3
  • 3 x AAA Battery
  • 1 x carrying case
  • 1 x set of standard foils
  • 1 x calibration plate (Fe and NFe)
Technical specifications
Product type Schichtdickenmessgerät-Set
measurement range 0 bis 5000 µm
Accuracy ±2 %
Resolution 1,0 μm
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified