PCE-CT 80-FN3 | PCE Instruments
Coating thickness gauge kit, PCE-CT 80-FN3
Thickness gauge, PCE-CT 80-FN3, PCE Instruments
The thickness gauge is a measuring device for the non-destructive measurement of coatings (varnishes, paints, plastics ...) on steel / iron and non-ferrous metals. Thanks to the externally connected sensor on the coating thickness gauge, measuring points that are difficult to access can also be easily reached. The menu navigation of the coating thickness gauge allows easy adjustment and setting to new parameters and makes this handy coating thickness gauge an indispensable measuring device for control measurements in production, workshop and quality assurance. The thickness gauge is also ideal for immediately determining and assessing accident damage to vehicles, for example, but the coating thickness gauge can also be used optimally in the industrial sector for incoming and outgoing inspection and material testing in production.
The ergonomically designed thickness gauge with external sensor allows you to rapidly determine measurement results with high accuracy. The coating thickness gauge measures non-magnetic layers such as paint, plastic, chrome, copper, zinc, enamel, etc. on steel/iron, as well as non-conductive layers such as paint, plastic, enamel, paper, glass, rubber, etc. on copper, aluminum , brass and stainless steel, as well as anodized aluminum.
Features
- For measurements on iron/steel and non-ferrous metals
- Measurements cannot be influenced by vibrations
- Practical V-groove on the measuring heads
- Ergonomic design
- Warning message for measurements outside the maximum measuring range
- Wear-resistant, spring-mounted measuring head for precise measuring results
Scope of delivery
- 1 x Coating thickness gauge PCE-CT 80-FN3
- 3 x AAA Battery
- 1 x carrying case
- 1 x set of standard foils
- 1 x calibration plate (Fe and NFe)
Product type | Schichtdickenmessgerät-Set | |
measurement range | 0 bis 3000 µm | |
Accuracy | ±2 % | |
Resolution | 1,0 μm |
Country of origin | DE |
Customs tariff number | 90318080 |
RoHS conform | in_review |
SVHC free | not_specified |