PCE-CT 80HP-FN2 | PCE Instruments

Coating thickness gauge kit, PCE-CT 80HP-FN2

Order No.: 31K0397
EAN: 4250348730688
MPN:
PCE-CT 80HP-FN2
PCE-CT 80HP-FN2 PCE Instruments Coating thickness gauges Image 1
PCE-CT 80HP-FN2 PCE Instruments Coating thickness gauges Image 2
PCE-CT 80HP-FN2 PCE Instruments Coating thickness gauges Image 3
Image may differ
Unit Price (€ / pc.)
887.8709 € *
Available: 0 pcs.
Available in 4 Days: 12 pcs.
Leadtime: 9 Weeks **
Total Price:
887.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
887.8709 €

Coating thickness gauge, PCE-CT 80HP-FN2, PCE Instruments

The coating thickness gauge can reliably determine the thickness of, for example, plastics, paints and other coatings on ferrous and non-ferrous metals. With a measuring range of up to 0-5000 µm on ferrous metals, the coating thickness gauge covers a wide range of measuring tasks. Because of the accuracy of up to ±(1.0% of mv. + 0.5 µm), the coating thickness gauge is a very precise measuring device. The sensor on the coating thickness gauge has a V-groove. Thanks to this V-groove, it is possible to carry out measurements on convex surfaces with the coating thickness gauge. In addition to the convex surfaces, measurements can also be carried out on concave surfaces with the coating thickness gauge. During the measurements, the measured values ​​can be saved on the coating thickness gauge. A memory of a maximum of 2,000 measured values ​​is available for the coating thickness gauge. After a measurement run, the measured values ​​from the coating thickness gauge can be transferred to a computer and analyzed using the software. For further processing of the measured values, they can be exported in CSV format.

A target/actual range can be stored with the limit value alarm function on the coating thickness gauge. If the test object is within the stored area at the coating thickness gauge, this is signaled by a green LED. If the measured value is outside the set range, this is indicated by a red LED from the coating thickness gauge. Because of the limit value alarm function, the coating thickness gauge is used, for example, in incoming and final inspection for quality assurance. For a special protection of the electronics, the housing of the coating thickness gauge is additionally rubberized. Optionally, the coating thickness gauge can be equipped with an ISO calibration certificate.

Features

  • Practical V-groove on the measuring heads
  • High accuracy for small coatings
  • Adjustable limit values
  • Data memory for 2000 readings

Scope of delivery

  • 1 x Coating thickness gauge PCE-CT 80HP-FN2
  • 3 x 1.5 V AAA batteries
  • 1 x carrying case
  • 1 x set of standard foils
  • 1 x calibration plate (Fe and NFe)
Technical specifications
Product type Schichtdickenmessgerät-Set
measurement range 0 bis 2000 µm
Accuracy ±1,5 %
Resolution 1,0 μm
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified