PCE-GM 75 | PCE Instruments

Glossmeter PCE-GM 75

Order No.: 31K0511
EAN: 4250348721990
MPN:
PCE-GM 75
PCE-GM 75 PCE Instruments Coating thickness gauges Image 1
PCE-GM 75 PCE Instruments Coating thickness gauges Image 2
Image may differ
Unit Price (€ / pc.)
460.53 € *
Available: 0 pcs.
Available in 4 Days: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
460.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.53 €

Gloss meter, PCE-GM 75, PCE Instruments

The gloss meter has a measuring surface of Ø 4.5 mm. Thanks to this small measuring surface, the gloss meter enables measurements on particularly small surfaces. With a maximum inaccuracy of 1%, the gloss meter is a high-precision measuring instrument for fast and easy measurements on surfaces. The one-button operation allows quick and easy operation of the surface inspection device. Another special feature of the gloss meter is the data storage function. This gloss meter automatically stores up to 1,245 measurements. To read the data, the gloss meter must be connected to a computer. No additional drivers or software are required to read the data from the gloss meter. The stored data is saved in the .txt file format on the surface inspection device and can be analyzed directly. In addition to the storage of the measured data, a time stamp is created per measurement.

Features

  • Data memory for later evaluations
  • For measurements on small surfaces
  • Precise measurements thanks to high accuracy
  • Micro USB interface for PC connection
  • Simple one-button operation

Scope of delivery

  • 1 x PCE-GM 75 gloss meter
  • 1 x calibration standard
  • 1 x Micro-USB cable
  • 1 x Cleaning cloth
  • 2 x 1.5 V AAA Battery
Technical specifications
Product type Glanzmessgerät
measurement range 0 bis 99,9 GU/100 bis 1000 GU
Accuracy 1 %
Resolution 1,0 GU
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified