PCE-IGM 60 | PCE Instruments
PCE Instruments gloss meter, PCE-IGM 60
Gloss meter, PCE-IGM 60, PCE Instruments
The gloss meter PCE-IGM 60 is an optical measuring instrument with a measuring geometry of 60°. The surface is analyzed by the gloss meter and then the result is shown. Every surface has the characteristic to reflect light. This feature is used by the gloss meter to send light onto the surface. This happens when the gloss meter PCE-IGM 60 is at an angle of 60°. A large part of the transmitted light penetrates the surface and the remaining light particles are reflected from the surface. Then the gloss meter calculates which gloss value the surface has, by the light that is reflected. The measured values thus obtained can be stored directly on the gloss meter. Using the supplied software, it is possible to read out the data at a later time on the computer and analyze it. The fact that the glossmeter has a measuring range up to 2000 measurement points ensures that the majority of surfaces can be measured with the gloss meter.
Features
- Internal data memory
- Calibration plate supplied
- Fast measurement time
- With evaluation software
Scope of delivery
- 1 x PCE-IGM 60 gloss meter
- 1 x lithium-ion battery
- 1 x evaluation software (on CD-ROM)
- 1 x USB cable
- 1 x calibration plate
Product type | Glanzmessgerät | |
measurement range | 0 bis 300 GU | |
Accuracy | ±1,2 GU/±1,2 % | |
Resolution | 0,1 GU |
Country of origin | CN |
Customs tariff number | 90318080 |
RoHS conform | in_review |
SVHC free | not_specified |