PCE-RT 11 | PCE Instruments

Roughness Tester PCE-RT 11

Order No.: 31K0693
EAN: 4250348710819
MPN:
PCE-RT 11
PCE-RT 11 PCE Instruments Coating thickness gauges Image 1
PCE-RT 11 PCE Instruments Coating thickness gauges Image 2
PCE-RT 11 PCE Instruments Coating thickness gauges Image 3
Image may differ
Unit Price (€ / pc.)
1,267.7665 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
1,267.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,267.7665 €

Roughness tester, PCE-RT 11, PCE Instruments

The Roughness Tester PCE-RT-11 is a portable measuring instrument for determination of surface roughness according to Ra, Rz, Rq and Rt in just one device. The small roughness tester is especially designed for fast measuring of roughness. The roughness is a term of surface physics that describes unevenness of surface height. The roughness tester works according to the same piezoelectric micro probe principle like the highly accurate laboratory measuring instruments. The easy handling of the roughness tester as well as the high repetitive accuracy characterizes this device. After touching the button the piezoelectric micro probe of the roughness tester scans the surface within seconds and shows digitally, according to the preselected cut-off length, either the value Ra, Rz, Rq or Rt.

Features

  • With real time battery display
  • USB interface
  • Simple calibration
  • Also for cylinder and inclined area
  • With slider to protect the probe
  • OLED display
  • Piezoelectric probe

Scope of delivery

  • 1 x Roughness meter PCE-RT 11
  • 1 x roughness standard
  • 1 x mains charger
  • 1 x Carrying case
Technical specifications
Accuracy ±15 %
measurement range 0,1 bis 50 µm/0,05 bis 10 µm
Product type Rauhigkeitsmessgerät
Logistics
Country of origin CN
Customs tariff number 90241080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes