PCE-RT 1200 | PCE Instruments
Handheld Surface Roughness Tester PCE-RT 1200
Roughness tester, PCE-RT 1200, PCE Instruments
The handheld roughness tester is used to determine the surface roughness. The compact surface handheld roughness meter is a handheld device for mobile use. Due to the power supply via a powerful battery, it can be used directly on site. This handheld surface roughness meter is used in the laboratory, production and generally wherever the roughness of the surfaces is to be determined. The measured values are displayed on the very clear OLED display directly on the meter. In addition, the handheld roughness meter has a storage option for up to 20 measured values, which can later be read out via the micro USB interface.
The handheld roughness meter has a protective cap for the sensor, which protects it from external influences and can be easily screwed to the device. A calibration plate with roughness standard also belongs to the standard equipment and serves to check the correctness of the measurement results.
Features
- Very compact
- Easy to handle
- A large OLED display
- 4 measurable parameters of roughness
- The probe of the roughness meter consists of a high-quality diamond
- The display of the roughness meter outputs the measured values in tabular
- Useful for serial measurement or laboratory measurement
Scope of delivery
- 1 x Roughness meter PCE-RT 1200
- 1 x micro switch
- 1 x protective cap for push-button
- 1 x clamping device
- 1 x software
- 1 x calibration plate
- 1 x roughness standard
- 1 x USB cable
- 1 x charging adapter
- 1 x Carrying case
Accuracy | ±10 % | |
measurement range | 0,005 bis 16 µm/0,02 bis 200 µm | |
Product type | Rauhigkeitsmessgerät |
Country of origin | CN |
Customs tariff number | 90241080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |