PCE-RT 2000 | PCE Instruments

Surface Tester PCE-RT 2000

Order No.: 31K0696
EAN: 4250348717528
MPN:
PCE-RT 2000
PCE-RT 2000 PCE Instruments Coating thickness gauges Image 1
PCE-RT 2000 PCE Instruments Coating thickness gauges Image 2
PCE-RT 2000 PCE Instruments Coating thickness gauges Image 3
PCE-RT 2000 PCE Instruments Coating thickness gauges Image 4
Image may differ
Unit Price (€ / pc.)
1,744.9208 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
1,744.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,744.9208 €

Surface tester, PCE-RT 2000, PCE Instruments

The surface tester PCE-RT 2000 is used for accurate measurement of surface roughness. The surface tester can be used on all surfaces. The roughness with the roughness measuring device is precisely recorded via the piezo sensor. The surface tester is simply placed on the surface for measurement. During the measurement process, a probe is pulled over the surface and the surface tester displays the measured value on the large, OLED display. The surface tester PCE-RT 2000 is powered by a rechargeable battery.

The surface tester PCE-RT 2000 has a Micro USB cable. The measuring device can be charged via this connection. Furthermore, the measurement data can be transmitted from the surface tester to the software.

Features

  • OLED display
  • Numerical and graphical display of measured values
  • 3 different cutoff wavelengths
  • PC software
  • Statistical functions
  • Battery operation

Scope of delivery

  • 1 x Roughness meter PCE-RT 2000
  • 1 x micro switch
  • 1 x protective cap for push-button
  • 1 x clamping device
  • 1 x software
  • 1 x calibration plate
  • 1 x roughness standard
  • 1 x USB cable
  • 1 x charging adapter
  • 1 x Carrying case
Technical specifications
Accuracy ±10 %
measurement range 0,005 bis 16 µm/0,02 bis 200 µm/5 bis 1000 µm
Product type Rauhigkeitsmessgerät
Logistics
Country of origin CN
Customs tariff number 90241080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes