PCE-RT 2200 | PCE Instruments
Roughness Tester PCE-RT 2200
Order No.: 31K0698
EAN: 4250348715425
MPN:
PCE-RT 2200
Unit Price (€ / pc.)
1,973.9601 € *
Available: 0 pcs.
Available in 4 Days: 7 pcs.
Leadtime: 9 Weeks **
Total Price:
1,973.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,973.9601 €
Roughness tester, PCE-RT 2200, PCE Instruments
The portable and easy-to-use roughness tester with its large OLED display is particularly suitable for quick and precise measurements in the workshop or laboratory. This roughness meter uses a DSP chip for control and data processing at high speed and with low energy consumption. The measurements are automatically stored in the internal memory of the roughness meter. The stored data can then be transferred to a PC via the micro-USB interface on the roughness measuring device and analyzed using the software.
Features
- Selection of 21 parameters
- Large graphic OLED display
- Fast and accurate measurement
- 3 different cutoff wavelengths
- Micro-USB interface for PC connection
Scope of delivery
- 1 x Roughness meter PCE-RT 2200
- 1 x micro switch
- 1 x protective cap for push-button
- 1 x positioning device
- 1 x calibration plate
- 1 x roughness standard
- 1 x USB cable
- 1 x charging adapter
- 1 x Carrying case
Technical specifications
Accuracy | ±10 % | |
measurement range | 0,005 bis 16 µm/5 bis 1000 µm | |
Product type | Rauhigkeitsmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90241080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |