PCE-SGM 60 | PCE Instruments
PCE Instruments gloss meter, PCE-SGM 60
Order No.: 31K0731
EAN: 4250348715821
MPN:
PCE-SGM 60
Unit Price (€ / pc.)
1,166.8902 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,166.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,166.8902 €
Gloss meter, PCE-SGM 60, PCE Instruments
This gloss meter with a small measuring area is used to quantify surfaces that must be measured. The measurement geometry of the Gloss Meter PCE-SGM 60 is 60 degrees and is not adjustable. Evaluation software is included with the gloss meter which allows you to read out the measurement data to a computer and analyze and store your results.
Features
- Measurement geometry: 60°
- Measurement to 1000 gloss units
- Small measurement area
- Fast measurement time
- Includes evaluation software
Scope of delivery
- 1 x Gloss meter PCE-SGM 60
- 1 x charging adapter
- 1 x USB cable
- 1 x evaluation software (on CD-ROM)
- 1 x calibration plate
Technical specifications
Product type | Glanzmessgerät | |
measurement range | 0 bis 1000 GU | |
Accuracy | ±1,5 GU/±1,5 % | |
Resolution | 0,1 GU |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |