PCE-TG 150 HT | PCE Instruments
Thickness gauge PCE-TG 150 HT
Wall thickness meter, PCE-TG 150 HT, PCE Instruments
The wall thickness meter can measure material thicknesses up to 300 mm / 11.81". So that the material thickness of a wide variety of homogeneous materials can be measured, it is possible to store the corresponding speed of sound in the wall thickness meter. For materials such as steel, aluminum, zinc, silver and gold, the appropriate sound speeds are already stored in the device library. This means that the wall thickness meter can be used universally.
Features
- Measured value memory
- Calibration reference on the housing
- Automatic shutdown
- Material thickness measurement up to 300 mm / 11.81"
- Battery status indicator
Resolution | 0,01 mm | |
Accuracy | ±0,5 % | |
measurement range | 1,2 bis 300 mm | |
Product type | Dickenmessgerät |
Country of origin | DE |
Customs tariff number | 90318080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |